1301350268

Molex
538-1301350268
1301350268

Gam.:

Aprašymas:
Maitinimo Lizdų Juostelės ANGL PWR DIST BX 125V20A 6 W/GCM

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Dėl vyriausybės nustatytų taisyklių „Mouser“ negali parduoti šio produkto jūsų šalyje.

Prieinamumas

Turime sandėlyje:

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Maitinimo Lizdų Juostelės
Siuntimo apribojimai:
 Dėl vyriausybės nustatytų taisyklių „Mouser“ negali parduoti šio produkto jūsų šalyje.
Outlet Boxes
110 VAC to 126 VAC
20 A
130135
Prekės Ženklas: Molex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: Power Outlet Strips
Regionas: North America
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Condition
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8536698000

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead Power Distribution

Molex Woodhead Power Distribution features safe and dependable products for temporary power distribution in virtually any environment, whether indoors, outdoors, underfoot, or overhead. The portable power systems feature a non-conductive enclosure formed of sturdy NEoTEX® rubber, which resists oil, chemicals, and shock. The Woodhead industrial-grade portable outlet boxes are OSHA and NEC compliant, highly resistant to impacts, and lightweight yet durable, providing an ideal combination of strength and functionality. The ground fault circuit interrupter (GFCI) lineup offers safety, protection, and reliability in any application where portable power or power cords are used. Molex Woodhead Power Distribution is ideal for a variety of applications, such as construction sites, maintenance departments, workbenches, indoor and outdoor events, disaster relief, and petrochemical facilities.

Woodhead Outlet Boxes

Molex Woodhead Outlet Boxes deliver portable and permanent-mount ground fault circuit interrupter (GFCI) solutions, enabling ground-fault protection to be installed wherever personnel and equipment are at risk. These outlet boxes are constructed from durable advanced vulcanized rubber to withstand harsh environments and provide years of service anywhere portable or temporary power is required. The lineup includes options for prewired solutions or components of feed-through boxes, dead-end boxes, flip-lid covers, cover plates, Max-Loc®, and cord-clamp connections, customizable to all applications. The multiple outlet-box products feature single- and double-duplex receptacle solutions as well as multi-tap outlet boxes for numerous plug-in applications. The expansive range of options makes Molex Woodhead Outlet Boxes ideal for assembly stations, construction sites, facility maintenance, shipyards, workbenches, and workstations.

Woodhead GFCI Products

Molex Woodhead Ground Fault Circuit Interrupter (GFCI) Products are designed for protection, safety, and reliability in any environment or application where power cords or portable power are used. GFCI products are required in industrial and commercial applications even when water is not present, and these Woodhead products are equipped with an open-neutral relay that meets OSHA requirements, safeguarding employees against ground faults. Molex Woodhead GFCI Products are suitable for a variety of applications, including construction sites, electrical service companies, maintenance departments, vending machines, and water/drinking fountains.

Woodhead Super-Safeway Portable Power Systems

Molex Woodhead Super-Safeway Portable Power Systems offer increased durability and convenience for a wide range of applications, both indoor and outdoor. The lineup features UL-, CSA-, NEC- and OSHA-recognized portable power delivery systems that are lightweight yet resistant to shock, impact, and corrosion for enhanced safety. Molex Woodhead Super-Safeway Portable Power Systems feature color-coded components for easy identification and power balancing. Typical applications include construction sites, petrochemical facilities, oil and gas, convention centers, amusement parks, disaster relief, and assembly stations.