1301280114

Molex
538-1301280114
1301280114

Gam.:

Aprašymas:
Jungiamosios dėžutės FD BOX 1/2 NPT YLW CORROSION-RESISTAN

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
82 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
79,03 € 79,03 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Jungiamosios dėžutės
RoHS: N
Outlet Box
Yellow
4.65 in
4 in
3.16 in
130128
Prekės Ženklas: Molex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Viršelio spalva: Yellow
Korpuso spalva: Yellow
Gaminys: Industrial Enclosures
Gaminio tipas: Electrical Enclosures
Gamyklinės pakuotės kiekis: 1
Subkategorija: Enclosures, Racks and Boxes
Prekinis pavadinimas: Woodhead
Dalies Nr., kitokios klasifikacijos numeriai: 452CR
Vieneto Svoris: 550,480 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead Power Distribution

Molex Woodhead Power Distribution features safe and dependable products for temporary power distribution in virtually any environment, whether indoors, outdoors, underfoot, or overhead. The portable power systems feature a non-conductive enclosure formed of sturdy NEoTEX® rubber, which resists oil, chemicals, and shock. The Woodhead industrial-grade portable outlet boxes are OSHA and NEC compliant, highly resistant to impacts, and lightweight yet durable, providing an ideal combination of strength and functionality. The ground fault circuit interrupter (GFCI) lineup offers safety, protection, and reliability in any application where portable power or power cords are used. Molex Woodhead Power Distribution is ideal for a variety of applications, such as construction sites, maintenance departments, workbenches, indoor and outdoor events, disaster relief, and petrochemical facilities.

Woodhead Outlet Boxes

Molex Woodhead Outlet Boxes deliver portable and permanent-mount ground fault circuit interrupter (GFCI) solutions, enabling ground-fault protection to be installed wherever personnel and equipment are at risk. These outlet boxes are constructed from durable advanced vulcanized rubber to withstand harsh environments and provide years of service anywhere portable or temporary power is required. The lineup includes options for prewired solutions or components of feed-through boxes, dead-end boxes, flip-lid covers, cover plates, Max-Loc®, and cord-clamp connections, customizable to all applications. The multiple outlet-box products feature single- and double-duplex receptacle solutions as well as multi-tap outlet boxes for numerous plug-in applications. The expansive range of options makes Molex Woodhead Outlet Boxes ideal for assembly stations, construction sites, facility maintenance, shipyards, workbenches, and workstations.