1300920148

Molex
538-1300920148
1300920148

Gam.:

Aprašymas:
Varikliai ir jų valdymo priedai 35A 3C 600V SC 1.5IN

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1 146,00 € 1 146,00 €

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Slip Rings

Molex Woodhead® Slip Rings deliver electric current from a stationary position to a rotating component. These rings are engineered to withstand harsh environments, and the self-contained slip ring design offers easy replacement. Applications for Molex Woodhead Slip Rings include wind power, circular irrigation, maintenance trucks, rotating conveyor systems and wrapping machines, packaging and sorting equipment, and turn tables for automation.