1200060273

Molex
538-1200060273
1200060273

Gam.:

Aprašymas:
Sensor Cables / Actuator Cables MMC-4P-3W-MM-90-2M-PVC

Eksploatacijos Laikotarpis:
Specialus užsakymas gamykloje:
Gaukite pasiūlymą, kad patikrintumėte esamą kainą, užsakymo įvykdymo laiką ir užsakymo reikalavimus gamintojui.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Sensor Cables / Actuator Cables
RoHS:  
120006
Prekės Ženklas: Molex
Gaminio tipas: Sensor Cables / Actuator Cables
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Prekinis pavadinimas: Brad Micro-Change
Dalies Nr., kitokios klasifikacijos numeriai: 803007E03M020 120006-0273 01200060273
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Ne
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify installation and deliver reliable performance even in the most demanding industrial environments. This comprehensive product line from Molex offers a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality ensures reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches, and other input and output devices in industrial machinery. The product line is available in a range of IEC-compliant configurations, single- and dual-keyway designs, with straight and 90° plugs. Molex Brad Micro-Change M12 Connectors offer a sealed connection with superior EMI/RFI shielding in high-vibration systems. Receptacles are tooled for both network connectivity via Ethernet and CAN bus protocols, as well as for passive applications such as discrete and analog sensors. The series is also ideal for Class 2 applications, including petrochemical, factory automation, and commercial-vehicle equipment

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.