111040-1504

Molex
538-111040-1504
111040-1504

Gam.:

Aprašymas:
Eterneto kabeliai / tinklo kabeliai QSFP+ Copper QDR PC No MI EQ 5m 30awg

Prieinamumas: 33

Turime sandėlyje:
33 Galime išsiųsti iš karto
Didesniam nei 33 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
93,36 € 93,36 €
91,68 € 916,80 €
91,44 € 4 572,00 €
81,19 € 8 119,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Eterneto kabeliai / tinklo kabeliai
RoHS:  
Round
QSFP+
38 Position
QSFP+
38 Position
Male
5 m (16.404 ft)
30 AWG
Bulk
Prekės Ženklas: Molex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aprašymas/Funkcija: QSFP+ to QSFP+ Cable Assembly, 30 AWG, 5 m Length
Gaminio tipas: Ethernet Cables / Networking Cables
Serija: 111040
Gamyklinės pakuotės kiekis: 10
Subkategorija: Cable Assemblies
Vieneto Svoris: 244 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers with an extensive selection of interconnect solutions across various industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG cables, 38x circuits, come in lengths of 0.50m to 3m, are zinc die cast, and lock to mating parts.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

High-Speed Direct Attach Cable (DAC) Assemblies

Molex High-Speed Direct Attach Cable (DAC) Assemblies deliver data rates as high as 100Gbps with cable lengths ranging from 0.50m to 5m. These assemblies feature dual-ended connectors, lock-to-mating parts, and 30AWG Twinax, Temp-Flex Twinax, or round wires/cables. Molex High-Speed Cable Assemblies provide 100Ω impedance and are ideal for telecommunications/networking, data communications, and medical applications.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.