02-09-8103 (Cut Strip)

Molex
538-02-09-8103-CT
02-09-8103 (Cut Strip)

Gam.:

Aprašymas:
Pin ir Lizdų Jungtys .093" TERM 18-22G M Cut Strip of 100

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 000

Turime sandėlyje:
2 000 Galime išsiųsti iš karto
Min. 100   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,078 € 7,80 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel
Prieinamumas:
Prieinamumas
Kaina:
0,05 €
Min.:
5000
Pakuotė:
Reel
Prieinamumas:
Prieinamumas
Kaina:
0,06 €
Min.:
1000

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Pin ir Lizdų Jungtys
RoHS:  
Contacts
Pin (Male)
Crimp
Brass
Tin
5 A
1973
Cut Tape
Standard .093 in
Prekės Ženklas: Molex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Pin & Socket Connectors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Pin & Socket Connectors
Laido skersmens dydžių diapazonas: 22 AWG to 18 AWG
Dalies Nr., kitokios klasifikacijos numeriai: 2098103 1973-A(P909) 0002098103 02-09-8103
Vieneto Svoris: 343 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.