02-06-1101 (Cut Strip)

Molex
538-02-06-1101-CT
02-06-1101 (Cut Strip)

Gam.:

Aprašymas:
Pin ir Lizdų Jungtys CRMP TERM 18-24G FEM Cut Strip of 100

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 6 000

Turime sandėlyje:
6 000 Galime išsiųsti iš karto
Min. 100   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,057 € 5,70 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel
Prieinamumas:
Prieinamumas
Kaina:
0,03 €
Min.:
6000
Pakuotė:
Reel
Prieinamumas:
Prieinamumas
Kaina:
0,05 €
Min.:
1000

Panašus Produktas

Molex 02-06-1103
Molex
Pin ir Lizdų Jungtys CRIMP SKT BULK 18-24

Produkto Požymis Atributo vertė Pasirinkite Požymį
Molex
Gaminio kategorija: Pin ir Lizdų Jungtys
RoHS:  
Contacts
Socket (Female)
Crimp
Brass
Tin
5 A
1561
Cut Tape
Standard .062 in
Prekės Ženklas: Molex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Pin & Socket Connectors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Pin & Socket Connectors
Laido skersmens dydžių diapazonas: 24 AWG to 18 AWG
Dalies Nr., kitokios klasifikacijos numeriai: 2061101 1561-(P901) 02-06-1101-PB 0002061101 02-06-1101
Vieneto Svoris: 147 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Standard .062" Pin & Socket Power Connectors

Molex Standard .062" Pin and Socket Power Connectors provide an ideal solution for power or signal interconnect applications. The connectors are rated up to 5A per circuit with standard brass terminals. They utilize nylon housing and a robust terminal design to create a durable, long-lasting product. Standard Molex .062" products have a wide range of product options, including free-hanging or panel-mount housings. Also, 18AWG to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer design flexibility. Molex Standard .062" Pin and Socket Power Connectors are suitable for networking, consumer, and data/communications applications.