854-22-002-10-001101

Mill-Max
575-854-22-002-10
854-22-002-10-001101

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai 2P 1R THRU-HOLE .350 HEIGHT CONN

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 178

Turime sandėlyje:
178 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,83 € 2,83 €
2,40 € 24,00 €
2,14 € 53,50 €
2,04 € 204,00 €
1,91 € 477,50 €
1,81 € 905,00 €
1,73 € 1 730,00 €
1,63 € 4 075,00 €
1,60 € 8 000,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mill-Max
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Headers
Spring-Loaded
2 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder Cup
Straight
Pin (Male)
Gold
0854
Bulk
Prekės Ženklas: Mill-Max
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 1
Subkategorija: Headers & Wire Housings
Vieneto Svoris: 1,430 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 854 & 855 .050" Pitch Connectors

Mill-Max Series 854 and Series 855 .050" Pitch Connectors are available as spring-loaded and mating-target, in single row and double row, and SMT and through-hole. The Mill-Max spring-loaded connectors accommodate uneven, non-parallel conditions and are used in portable instruments such as an internal battery connection or as an external connection for charging, as well as for blind mate assemblies such as stacking printed circuit boards. The Mill-Max mating-target connectors are RoHS compliant and suitable for reflow soldering.

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.