815-22-009-30-001101

Mill-Max
575-8152200930001101
815-22-009-30-001101

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai Spring-Loaded Hdr,1R Vert Mount, SMT, 9P

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 99

Turime sandėlyje:
99 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,57 € 6,57 €
5,81 € 58,10 €
5,49 € 126,27 €
5,25 € 241,50 €
4,27 € 491,05 €
3,71 € 1 877,26 €
3,67 € 3 714,04 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mill-Max
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Headers
Spring-Loaded
9 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
0815
Bulk
Prekės Ženklas: Mill-Max
Contact medžiaga: Copper Alloy
Dabartinė klasė: 3 A
Degumo įvertinimas: UL 94 V-0
Korpuso medžiaga: Thermoplastic
Izoliacijos Atsparumas: 10 GOhms
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 23
Subkategorija: Headers & Wire Housings
Nurodytoji įtampa: 100 V
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.

Ultra Low Profile Spring-Loaded Headers

Mill-Max Ultra Low Profile Spring-Loaded Headers are only 0.100” in height. The trend toward miniaturization in electronic packaging demands smaller interconnects that deliver high-quality performance, the Ultra Low Profile Spring-Loaded Headers offer an above-board profile of 0.100”, mid-stroke travel of 0.012” (0.3mm), and full stroke of 0.024” (0.61mm.). They are offered in single 2 to 32 positions and the double row in 4 to 72 positions. The high-temperature plastic housing is suitable for all soldering processes, and the connectors are RoHS compliant.

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.