499-10-250-10-007000

Mill-Max
575-4991025010007000
499-10-250-10-007000

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai STANDARD PIN HEADER

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 256   Užsakoma po 16
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,39 € 4 195,84 €
15,99 € 8 186,88 €
1 008 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mill-Max
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
0499
Bulk
Prekės Ženklas: Mill-Max
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 16
Subkategorija: Headers & Wire Housings
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

499 Series 2.54mm Grid Target Connectors

Mill-Max 499 Series 2.54mm Grid Target Connectors for spring-loaded assemblies can be used in place of SMT pads on a PCB as the mating surface for spring-loaded pins. Combining target connectors with spring-loaded connectors on opposing boards provides an easy and efficient solution for making connections between docking stations and devices or stacked boards. Mill-Max 499 Series 2.54mm Grid Target Connectors are offered in double-row strips with a large flat surface for making contact with Mill-Max standard 1.07mm diameter spring pin plungers.

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.