MIKROE-4268

Mikroe
932-MIKROE-4268
MIKROE-4268

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės LED Driver 8 Click

Prieinamumas: 6

Turime sandėlyje:
6 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,04 € 12,04 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: LED apšvietimo kūrimo priemonės
Add-On Boards
PCA9957
3.3 V, 5 V
LED Driver
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

LED Driver 8 Click

Mikroe LED Driver 8 Click is used for dimming and blinking 32mA RGBA LEDs. The Mikroe LED Driver 8 Click board features the NXP Semiconductors PCA9957HNMP 24-channel SPI-compatible constant current LED driver. The LED driver has 24 LED output channels with a programmable group dimming/blinking mixed with individual LED brightness. Programmable LED output delay reduces EMI and surge currents. The LED driver also possesses gradation control for all channels where all 24 constant current output channels can sink up to 32mA and tolerate up to 5.5V in its OFF state.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.