MIKROE-3441

Mikroe
932-MIKROE-3441
MIKROE-3441

Gam.:

Aprašymas:
Slėgio Jutiklių Kūrimo Įrankiai Pressure 9 Click

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
15,48 € 15,48 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Slėgio Jutiklių Kūrimo Įrankiai
RoHS:  
Add-On Boards
Air Pressure Sensor
DPS422
3.3 V
Prekės Ženklas: Mikroe
Matmenys: 42.9 mm x 25.4 mm
Gaminio tipas: Pressure Sensor Development Tools
Serija: Sensors-Pressure-Click
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Serbija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

MIKROE-3441 Pressure 9 Click

Mikroe MIKROE-3441 Pressure 9 Click is a digital barometric air pressure sensor click board™. This Mikroe click comes with onboard Infineon DPS422 digital barometric air pressure sensor that is based on a capacitive sensor element. The pressure 9 click also measures temperature and the measured data is available over the I2C or SPI interface. This click features low power consumption, 32 words-long FIFO buffer, and an integrated 24-bit A/D converter that provides high precision. The pressure 9 click is suited for the development of various pressure-based IoT applications, portable weather stations, room temperature control, and sports-related wearables.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-3338 Pressure 8 Click

Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.