MIKROE-1294

Mikroe
932-MIKROE-1294
MIKROE-1294

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės 8x8 Yellow click

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
15,27 € 15,27 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Add-On Boards
MAX7219
5 V
Misc-LED-Click
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Vieneto Svoris: 32 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.