HA-215HVEEUAA0-A

Microtips Technology
668-HA-215HVEEUAA0A
HA-215HVEEUAA0-A

Gam.:

Aprašymas:
TFT Ekranai ir Priedai 21.5 in IPS 220nits 1920x1080HDMI wTouch
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
355,97 € 355,97 €
315,40 € 3 154,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microtips Technology
Gaminio kategorija: TFT Ekranai ir Priedai
RoHS:  
1.28 A
TFT LCD Display Modules
21.5 in
1920 x 1080
HDMI
Capacitive Touch Panel
LED, White
476.06 mm x 267.79 mm
520.64 mm x 312.11 mm x 32 mm
12 V
Prekės Ženklas: Microtips Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Didžiausia darbinė temperatūra: + 50 C
Minimali darbinė temperatūra: 0 C
Gaminio tipas: TFT Displays
Gamyklinės pakuotės kiekis: 1
Subkategorija: Displays
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

HA & HB Series HDMI TFT Displays

Microtips Technology HA and HB Series HDMI TFT Displays are designed to seamlessly interface with Raspberry Pi Single Board Computers (SBCs), PCs, or any media source with an HDMI output. Featuring In-Plane Switching (IPS), the HA and HB TFT-LCD Modules offer consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for smartphones and tablets.