dsPIC33EV256GM004-E/P8

Microchip Technology
579-3EV256GM004-E/P8
dsPIC33EV256GM004-E/P8

Gam.:

Aprašymas:
Skaitmeniniai Signal Procesoriai ir Valdikliai - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 470

Turime sandėlyje:
470 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,62 € 4,62 €
4,22 € 105,50 €
3,83 € 383,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Skaitmeniniai Signal Procesoriai ir Valdikliai - DSP, DSC
RoHS:  
DSCs
dsPIC33EV
1 Core
60 MHz
TQFP-48
256 kB
16 kB
5 V
dsPIC33EV256GM004
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Duomenų bus plotis: 16 bit
Interface Type: CAN, I2C, SENT, SPI, UART
Jautrus drėgmei: Yes
Įvesties/išvesties įrenginių skaičius: 35 I/O
Laikmačių / skaitiklių: 7 Timer
Procesoriaus serija: dsPIC33EV
Gaminio tipas: DSP - Digital Signal Processors & Controllers
Programos atminties tipas: Flash
Gamyklinės pakuotės kiekis: 250
Subkategorija: Embedded Processors & Controllers
Maksimali Maitinimo Įtampa: 5.5 V
Maitinimo Įtampa - Min.: 4.5 V
Laikmačiai Watchdog: Watchdog Timer, Extended
Vieneto Svoris: 140 mg
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
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.