dsPIC33EP32GS202T-I/M6

Microchip Technology
579-33EP32GS202TI/M6
dsPIC33EP32GS202T-I/M6

Gam.:

Aprašymas:
Skaitmeniniai Signal Procesoriai ir Valdikliai - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps
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
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 3300   Užsakoma po 3300
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 3300)
3,79 € 12 507,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tube
Prieinamumas:
Prieinamumas
Kaina:
3,77 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Skaitmeniniai Signal Procesoriai ir Valdikliai - DSP, DSC
RoHS:  
DSCs
dsPIC33EP
1 Core
70 MHz
UQFN-28
32 kB
2 kB
3.3 V
dsPIC33EP32GS202
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Prekės Ženklas: Microchip Technology
Duomenų bus plotis: 16 bit
Instrukcija Type: Fixed Point
Interface Type: I2C, SPI, UART
Įvesties/išvesties įrenginių skaičius: 21 I/O
Laikmačių / skaitiklių: 3 Timer
Procesoriaus serija: dsPIC33E
Gaminio tipas: DSP - Digital Signal Processors & Controllers
Programos atminties tipas: Flash
Gamyklinės pakuotės kiekis: 3300
Subkategorija: Embedded Processors & Controllers
Maksimali Maitinimo Įtampa: 3.6 V
Maitinimo Įtampa - Min.: 3 V
Laikmačiai Watchdog: Watchdog Timer
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
8542319000
Klasifikacija pagal kilmę
Kilmės šalis:
Ne
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

dsPIC33EP GS Digital Signal Controllers

Microchip dsPIC33EP GS Digital Signal Controllers (DSCs) feature a 70-MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs are designed to deliver the performance needed to implement more sophisticated non-linear, predictive, and adaptive control algorithms at higher switching frequencies. These advanced algorithms enable power supply designs that are more energy efficient and have better power supply specifications. Higher switching frequencies enable the development of physically smaller power supplies that offer higher densities and lower costs.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.