VSC8256YMR-01

Microchip Technology
494-VSC8256YMR-01
VSC8256YMR-01

Gam.:

Aprašymas:
Eterneto integriniai grandynai 4p 10G WAN/LAN XFI SFI Adv Repeater
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
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 90   Užsakoma po 90
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
44,32 € 3 988,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Eterneto integriniai grandynai
RoHS:  
SMD/SMT
HFCBGA-256
Ethernet Transceivers
1G/10GBASE-KR
4 Transceiver
1 Gb/s, 10 Gb/s
Serial
1 V, 1.2 V
1 V, 1.2 V
Tray
Prekės Ženklas: Microchip Technology
Gaminio tipas: Ethernet ICs
Gamyklinės pakuotės kiekis: 90
Subkategorija: Communication & Networking ICs
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
8542390090
ECCN:
5A991.b

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.