VSC3316YYP

Microchip Technology
494-VSC3316YYP
VSC3316YYP

Gam.:

Aprašymas:
Analoginio ir skaitmeninio perjungimo integriniai grandynai 11.5 Gbps 16x16 Crosspoint Switch
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
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 126   Užsakoma po 126
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
70,90 € 8 933,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Analoginio ir skaitmeninio perjungimo integriniai grandynai
RoHS:  
Digital Crosspoint Switches
16 x 16
11.5 Gb/s
2.5 V
SMD/SMT
Tray
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: KR
Jautrus drėgmei: Yes
Gaminio tipas: Analog & Digital Crosspoint ICs
Gamyklinės pakuotės kiekis: 126
Subkategorija: Communication & Networking ICs
Maitinimo Type: Single
Vieneto Svoris: 10,117 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.c

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.