SAMA7G54-V/4HB

Microchip Technology
494-SAMA7G54-V/4HB
SAMA7G54-V/4HB

Gam.:

Aprašymas:
ARM mikrovaldikliai - MCU CORTEX-A7 MPU, BGA, EXT. TEMP

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 185

Turime sandėlyje:
185 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,26 € 8,26 €
8,25 € 82,50 €
8,09 € 202,25 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: ARM mikrovaldikliai - MCU
RoHS:  
SMD/SMT
TFBGA-343
ARM Cortex A7
32 bit/16 bit
12 bit
1 GHz
136 I/O
1.12 V, 1.22 V
1.21 V, 1.3 V
- 40 C
+ 105 C
Tray
Analoginė maitinimo įtampa: 3.3 V
Prekės Ženklas: Microchip Technology
Duomenų RAM type: DDR2, DDR3, DDR3L, LPDDR2, LPDDR3
Duomenų ROM dydis: 80 kB
Duomenų ROM type: ROM
Interface Type: QSPI, SDIO
ADC kanalų skaičius: 16 Channel
Gaminys: MCU+FPUs
Gaminio tipas: ARM Microcontrollers - MCU
Gamyklinės pakuotės kiekis: 119
Subkategorija: Microcontrollers - MCU
Laikmačiai Watchdog: Watchdog Timer
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor

Microchip Technology SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor is a high-performance, ultra-low-power MPU running up to 1GHz. The device supports multiple memories like 16-bit DDR2, DDR3, DDR3L, LPDDR2, and LPDDR3. It has flexible boot options from octal/quad SPI, SD/eMMC, and 8-bit SLC/MLC NAND Flash. The SAMA7G54 integrates complete imaging and audio subsystems with 12-bit parallel and/or MIPI-CSI2 camera interfaces. It supports up to 8 Mpixels and 720p @ 60fps, up to four I2S, one SPDIF transmitter and receiver and a 4-stereo channel audio sample rate converter.