PIC32MZ2025DAS176-I/2J

Microchip Technology
579-2MZ2025DAS176I2J
PIC32MZ2025DAS176-I/2J

Gam.:

Aprašymas:
32 bitų mikrovaldikliai - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2
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
21 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 60   Užsakoma po 60
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
19,35 € 1 161,00 €
17,52 € 2 102,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: 32 bitų mikrovaldikliai - MCU
RoHS:  
PIC32MZxxxxDA
SMD/SMT
LQFP-176
MIPS32 microAptiv
2 MB
256 kB
32 bit
12 bit
50 MHz
120 I/O
2.2 V
3.6 V
- 40 C
+ 85 C
Tray
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Dac skiriamoji geba: 4 bit
Jautrus drėgmei: Yes
Gaminys: MCUs
Gaminio tipas: 32-bit Microcontrollers - MCU
Programos atminties tipas: Flash
Gamyklinės pakuotės kiekis: 60
Subkategorija: Microcontrollers - MCU
Prekinis pavadinimas: MIPS32
Laikmačiai Watchdog: Watchdog Timer
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MZ DA Integrated Graphics Microcontroller

Microchip Technology PIC32MZ DA Series Graphics Applications MCUs feature an integrated graphics controller, graphics processor, and 32MB of on-chip DDR2 DRAM. The PIC32MZ DA MCUs are optimized for Graphical User Interface (GUI) designs. The PIC32MZ DA offers microprocessor-like graphics quality with the ease of design of an MCU.