PIC32CM5112GC00048T-E/Y8X

Microchip Technology
579-5112GC00048TEY8X
PIC32CM5112GC00048T-E/Y8X

Gam.:

Aprašymas:
ARM mikrovaldikliai - MCU CM23, 512KB Flash, 48 TQFP, 125C, T&R

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1600   Užsakoma po 1600
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1600)
2,23 € 3 568,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: ARM mikrovaldikliai - MCU
RoHS:  
SMD/SMT
TQFP-48
512 kB
Reel
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminys: MCUs
Gaminio tipas: ARM Microcontrollers - MCU
Programos atminties tipas: Flash
Gamyklinės pakuotės kiekis: 1600
Subkategorija: Microcontrollers - MCU
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32CM SG00/GC00 32-Bit Arm® Cortex®-M23 MCUs

Microchip Technology PIC32CM SG00/GC00 32-Bit Arm® Cortex®-M23 Microcontrollers (MCUs) are a family of low-power 32-bit Arm-based MCUs that offer security, safety, CAN-FD, full-speed USB, enhanced touch, and advanced analog features. The Arm Cortex-M23 CPU can run up to 72MHz and has a 2.64 CoreMark/MHz and 1.03 DMIPS/MHz rating. Security features include the Arm TrustZone® and Device Identity Composition Engine (DICE) support. It also has a Hardware Security Module (HSM Lite) and TrustRAM. The Microchip Technology PIC32CM SG00/GC00 advanced analog features include a 12-bit Analog-to-Digital Converter (ADC) module with up to 4.5Msps, up to 12 single-ended channels, or three differential and six single-ended channels. The enhanced peripheral touch controller has up to 324 (18 x 18) mutual capacitance channels and up to 36 self-capacitance channels with Driven Shield+ technology. These devices are available in TQFP-48, VQFN-48, TQFP-64, VQFN-64, or TSFP-100 packages.