PIC16F1824-I/ST

Microchip Technology
579-PIC16F1824IST
PIC16F1824-I/ST

Gam.:

Aprašymas:
8 bitų mikrovaldikliai - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 557

Turime sandėlyje:
557 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,41 € 1,41 €
1,31 € 32,75 €
1,19 € 114,24 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
1,48 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: 8 bitų mikrovaldikliai - MCU
RoHS:  
PIC16
7 kB
256 B
TSSOP-14
32 MHz
10 bit
12 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F182x
Tube
Prekės Ženklas: Microchip Technology
Duomenų RAM type: SRAM
Interface Type: EUSART, MI2C, SPI
Jautrus drėgmei: Yes
ADC kanalų skaičius: 8 Channel
Laikmačių / skaitiklių: 5 Timer
Procesoriaus serija: PIC16
Gaminys: MCUs
Gaminio tipas: 8-bit Microcontrollers - MCU
Programos atminties tipas: FLASH
Gamyklinės pakuotės kiekis: 96
Subkategorija: Microcontrollers - MCU
Prekinis pavadinimas: PIC
Vieneto Svoris: 140,300 mg
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
8542399000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.