MCP8024-H/MP

Microchip Technology
579-MCP8024-H/MP
MCP8024-H/MP

Gam.:

Aprašymas:
Variklio / Judesio / Uždegimo Valdikliai ir Vairuotojai 3-Phase Brushless DC (BLDC) PreDriver

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 170

Turime sandėlyje:
170 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,69 € 2,69 €
2,24 € 56,00 €
2,02 € 147,46 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape
Prieinamumas:
Prieinamumas
Kaina:
2,69 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Variklio / Judesio / Uždegimo Valdikliai ir Vairuotojai
RoHS:  
Brushless DC Motor Controllers
Half Bridge
20 mA
900 uA
- 40 C
+ 150 C
SMD/SMT
QFN-40
Tube
Prekės Ženklas: Microchip Technology
Išvesties Įtampa: 12 V
Gaminio tipas: Motor / Motion / Ignition Controllers & Drivers
Gamyklinės pakuotės kiekis: 73
Subkategorija: PMIC - Power Management ICs
Maksimali Maitinimo Įtampa: 40 V
Maitinimo Įtampa - Min.: 6 V
Vieneto Svoris: 117,300 mg
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
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Motor Control for Brushless DC Motors

Microchip Technology Motor Control for Brushless DC Motors is a full line of MCUs, ignition controllers, and brushless DC Motor control drivers. The devices are useful in embedded applications with extremely low power consumption. Use these to increase control system capability and improve embedded design efficiency. This collection includes complete motor control and drives solutions for automotive and industrial applications.

MCP8024 Gate Driver

Microchip MCP8024 is a 3-Phase Brushless DC (BLDC) Gate Driver with a power module. The MCP8024 device integrates three half-bridge drivers to drive external NMOS/NMOS transistor pairs configured to drive a 3-phase BLDC motor, a comparator, a voltage regulator to provide bias to a companion microcontroller, power monitoring comparators, an overtemperature sensor, two-level translators and three operational amplifiers for motor current monitoring. The MCP8024 has three half-bridge drivers capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent, and short-circuit protection. The MCP8024 buck converter is capable of delivering 750mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The onboard 5V and 12V low dropout voltage regulators are capable of delivering 20 mA of current. The MCP8024 operation is specified over a temperature range of -40°C to 150°C. Package options include the 40-lead 5x5 QFN and 48-lead 7x7 TQFP.