MCP6564T-E/SL

Microchip Technology
579-MCP6564T-E/SL
MCP6564T-E/SL

Gam.:

Aprašymas:
Analoginiai komparatoriai Quad 18V Push/Pull Comparator E temp
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
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2600   Užsakoma po 2600
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2600)
1,02 € 2 652,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tube
Prieinamumas:
Prieinamumas
Kaina:
1,35 €
Min.:
1

Panašus Produktas

Microchip Technology MCP6564-E/SL
Microchip Technology
Analoginiai komparatoriai Quad 18V Push/Pull Comparator E temp

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Analoginiai komparatoriai
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Push-Pull
1.8 V
5.5 V
10 mV
1 pA
- 40 C
+ 125 C
MCP6564
Reel
Prekės Ženklas: Microchip Technology
CMRR - Bendras mode atmetimo santykis: 66 dB
Jautrus drėgmei: Yes
Gaminys: Analog Comparators
Gaminio tipas: Analog Comparators
PSRR – maitinimo šaltinio malšinimo faktorius: 70 dB
Kvalifikacija: AEC-Q100
Gamyklinės pakuotės kiekis: 2600
Subkategorija: Amplifier ICs
Vieneto Svoris: 241 mg
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
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.