MCP4631T-503E/ML

Microchip Technology
579-MCP4631T-503E/ML
MCP4631T-503E/ML

Gam.:

Aprašymas:
Digital Potentiometer ICs Dual 7B V I2C POT
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
Min. 3300   Užsakoma po 3300
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 3300)
0,765 € 2 524,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Digital Potentiometer ICs
RoHS:  
50 kOhms
150 PPM / C
20 %
Dual
128 Tap
Volatile
Serial (2-Wire, I2C)
2.5 V, 3.3 V, 5 V
2.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
QFN-16
AEC-Q100
Linear
Reel
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Jautrus drėgmei: Yes
Gaminio tipas: Digital Potentiometer ICs
Gamyklinės pakuotės kiekis: 3300
Subkategorija: Digital Potentiometer ICs
Maksimali Maitinimo Įtampa: 5.5 V
Maitinimo Įtampa - Min.: 1.8 V
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.