MCP4152-103E/MS

Microchip Technology
579-MCP4152-103E/MS
MCP4152-103E/MS

Gam.:

Aprašymas:
Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch
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
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,03 € 1,03 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Digital Potentiometer ICs
RoHS:  
MCP4152
10 kOhms
Single
256 Tap
Volatile
Serial (SPI)
2.5 V, 3.3 V, 5 V
1 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-8
AEC-Q100
Tube
Prekės Ženklas: Microchip Technology
Jautrus drėgmei: Yes
Gaminio tipas: Digital Potentiometer ICs
Gamyklinės pakuotės kiekis: 100
Subkategorija: Digital Potentiometer ICs
Maksimali Maitinimo Įtampa: 5.5 V
Maitinimo Įtampa - Min.: 1.8 V
Vieneto Svoris: 140 mg
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
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Tailandas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs

Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.