MCP3422A2-E/SN

Microchip Technology
579-MCP3422A2-E/SN
MCP3422A2-E/SN

Gam.:

Aprašymas:
Analoginių signalų keitikliai į skaitmeninius – ADC 18bit deltasigma ADC single channel, 4sp

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 189

Turime sandėlyje:
189 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,20 € 3,20 €
2,67 € 66,75 €
2,44 € 244,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Analoginių signalų keitikliai į skaitmeninius – ADC
RoHS:  
MCP3422
SMD/SMT
SOIC-14
18 bit
2 Channel
I2C
3.75 S/s, 15 S/s, 60 S/s, 240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Tube
Prekės Ženklas: Microchip Technology
Gain Klaida: 0.05 %
INL – integruotas netiesiškumas: 10 PPM
Jautrus drėgmei: Yes
Keitiklių skaičius: 1 Converter
Gaminys: Analog to Digital Converters
Gaminio tipas: ADCs - Analog to Digital Converters
Nuoroda Type: Internal
Etaloninė Įtampa: 2.048 V
Išjungimas: Shutdown
Gamyklinės pakuotės kiekis: 100
Subkategorija: Data Converter ICs
Maksimali Maitinimo Įtampa: 5.5 V
Maitinimo Įtampa - Min.: 2.7 V
Tipas: Data Acquisition
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
8542399000
CNHTS:
8542319090
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.