MCP19123-E/MQ

Microchip Technology
579-MCP19123-E/MQ
MCP19123-E/MQ

Gam.:

Aprašymas:
Perjungimo valdikliai Digitally enhanced power analog buck controller
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
5,13 € 5,13 €
4,27 € 106,75 €
3,89 € 283,97 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape
Prieinamumas:
Prieinamumas
Kaina:
5,13 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Perjungimo valdikliai
RoHS:  
Buck
1 Output
100 kHz to 1.6 MHz
100 %
300 mV to 16 V
4 A
- 40 C
+ 125 C
SMD/SMT
QFN-28
Tube
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Izoliacija: Non-Isolated
Jautrus drėgmei: Yes
Darbinė Maitinimo Įtampa: 4.5 V to 40 V
Gaminys: Switching Controllers
Gaminio tipas: Switching Controllers
Išjungimas: Shutdown
Gamyklinės pakuotės kiekis: 73
Subkategorija: PMIC - Power Management ICs
Vieneto Svoris: 1,204 g
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
8542390000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MCP19122 & MCP19123 Hybrid Controllers

Microchip Technology MCP19122 and MCP19123 Hybrid Controllers offer excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. The MCP19122 and MCP19123 are mid-voltage (4.5V to 40V) analog-based synchronous buck PWM controllers with an integrated 8-bit PIC® Microcontroller. This combines the performance of a high-speed analog solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution.