EV15R70A

Microchip Technology
579-EV15R70A
EV15R70A

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - AVR AVR-IoT WA (ATmega4808, WiFi, AWS)

Prieinamumas: 26

Turime sandėlyje:
26 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,99 € 18,99 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Plokštės ir Rinkiniai - AVR
RoHS:  
Development Boards
AVR RISC
ATmega4808 AVR Microcontroller
Bulk
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Interface Type: I2C
Darbinė Maitinimo Įtampa: 2.7 V to 5.5 V
Gaminio tipas: Development Boards & Kits - AVR
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 40,188 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AVR-IoT WA Development Board (EV15R70A)

Microchip Technology AVR-IoT WA Development Board (EV15R70A) is an ideal foundation for building a cloud-connected design supported by Amazon Web Services (AWS). Combining a powerful microcontroller, a CryptoAuthentication™ secure element, and a fully certified Wi-Fi® network controller, the AVR-IoT WA Board offers a simple and effective way to connect embedded applications to the Amazon Web Services (AWS) Cloud platform. Leveraging the Microchip Trust Platform, the AVR-IoT WA from Microchip Technology comes pre-provisioned and ready to upload light and temperature sensor data to the free sandbox account, where the data can be visualized in real-time on a dedicated web page.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.