EV10E69A

Microchip Technology
579-EV10E69A
EV10E69A

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM CryptoAuth Trust Manager

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,06 € 18,06 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
Add-On Boards
ARM Cortex M0+
ATSAMD21E18A
Prekės Ženklas: Microchip Technology
Interface Type: USB
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
USHTS:
8473301180
ECCN:
5A992.C
Klasifikacija pagal kilmę
Kilmės šalis:
Malaizija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

EV10E69A CryptoAuth TrustMANAGER Dev Board

Microchip Technology EV10E69A CryptoAuth TrustMANAGER Development Board is a variant of the CryptoAuth Trust Platform Board and part of the CryptoAuthentication™ evaluation kits portfolio. The board contains the ECC608-TMNGTLS Trust Manager device, a pre-provisioned variant of the ECC608. The ECC608-TMNGTLS device will work with the keySTREAM™ Software-as-a-Service (SaaS) powered by Kudelski IoT. The device comes pre-provisioned with a birth certificate and associated private key. When deployed in the marketplace, the IoT device containing the ECC608-TMNGTLS will connect to the keySTREAM SaaS, which will give ownership of the IoT device to the intended owner by provisioning the device “in-field” with its custom PKI, symmetric keys, and data.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.