DSC1121CI2-024.5760

Microchip Technology
579-C1121CI20245760
DSC1121CI2-024.5760

Gam.:

Aprašymas:
MEMS osciliatoriai MEMS OSC, LVCMOS, 24.576MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,765 € 0,77 €
0,637 € 15,93 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: MEMS osciliatoriai
RoHS:  
VDFN-6
24.576 MHz
25 PPM
15 pF
2.25 V
3.6 V
CMOS
31 mA
- 40 C
+ 85 C
DSC1121
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Duty cycle - Maksimalus: 55 %
Aukštis: 0.85 mm (0.033 in)
Ilgis: 3.2 mm (0.126 in)
Pakavimas: Cut Tape
Gaminio tipas: MEMS Oscillators
Gamyklinės pakuotės kiekis: 110
Subkategorija: Oscillators
Plotis: 2.5 mm (0.098 in)
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Quartz- & MEMS-Based PureSilicon™ Oscillators

Microchip Technology Quartz- & MEMS-Based PureSilicon™ Oscillators are available in various industry-standard footprints. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip oscillators supporting low-power or low-jitter applications.