ATSAMR21G16A-MFT

Microchip Technology
556-ATSAMR21G16A-MFT
ATSAMR21G16A-MFT

Gam.:

Aprašymas:
RD mikrovaldikliai – MCU SAMR21 48pin 64K T&R 125oC
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
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 4000   Užsakoma po 4000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 4000)
5,10 € 20 400,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: RD mikrovaldikliai – MCU
RoHS:  
ARM Cortex M0+
32 bit
64 kB
8 kB
48 MHz
12 bit
3.3 V
3.3 V
+ 125 C
QFN-48
SMD/SMT
Reel
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Duomenų RAM type: SRAM
Interface Type: SPI, UART, USB
Minimali darbinė temperatūra: - 40 C
Jautrus drėgmei: Yes
ADC kanalų skaičius: 8 Channel
Įvesties/išvesties įrenginių skaičius: 28 I/O
Darbinė Maitinimo Įtampa: 3.3 V
Procesoriaus serija: SAMR21G
Gaminio tipas: RF Microcontrollers - MCU
Programos atminties tipas: Flash
Serija: ATSAMR21
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Wireless & RF Integrated Circuits
Technologijos: Si
Prekinis pavadinimas: SMART
Vieneto Svoris: 150,500 mg
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
8542310000
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.