AT91SAM9M10-CU

Microchip Technology
556-AT91SAM9M10-CU
AT91SAM9M10-CU

Gam.:

Aprašymas:
Microprocessors - MPU 32 bit ARM Based MCU

Eksploatacijos Laikotarpis:
Nebegaminamas
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.

Prieinamumas

Turime sandėlyje:

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Microprocessors - MPU
Siuntimo apribojimai:
 Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.
RoHS:  
ARM926EJ-S
1 Core
32 bit
400 MHz
TFBGA-324
16 kB
16 kB
1 V
SAM9M
SMD/SMT
- 40 C
+ 85 C
Prekės Ženklas: Microchip Technology
Duomenų RAM dydis: 64 kB
Duomenų ROM dydis: 64 kB
Įvesties / išvesties įtampa: 1.8 V, 3.3 V
Interface Type: 2-Wire, Ethernet, SPI, UART, USB
Atminties tipas: L1 Cache, ROM, SRAM
Jautrus drėgmei: Yes
Įvesties/išvesties įrenginių skaičius: 160 I/O
Laikmačių / skaitiklių: 2 Timer
Procesoriaus serija: AT91SAM
Gaminio tipas: Microprocessors - MPU
Gamyklinės pakuotės kiekis: 126
Subkategorija: Microprocessors - MPU
Laikmačiai Watchdog: Watchdog Timer
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000
CNHTS:
8542319091
USHTS:
8542310045
MXHTS:
85423999
ECCN:
5A992

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.