AT88SC0404CA-SH

Microchip Technology
556-AT88SC0404CA-SH
AT88SC0404CA-SH

Gam.:

Aprašymas:
Saugumo Integrinės Grandinės / Autentifikavimo Integriniai Grandynai CryptoMemory, 4Kbit 4Zone, 8SOIC, GRN
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
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 30000   Užsakoma po 30000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,603 € 18 090,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Saugumo Integrinės Grandinės / Autentifikavimo Integriniai Grandynai
RoHS:  
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Prekės Ženklas: Microchip Technology
Interface Type: 2-Wire, I2C
Didžiausias taktų dažnis: 1 MHz
Jautrus drėgmei: Yes
Gaminio tipas: Security ICs / Authentication ICs
Gamyklinės pakuotės kiekis: 100
Subkategorija: Security ICs / Authentication ICs
Maitinimo Srovė - Maks.: 5 mA
Vieneto Svoris: 540 mg
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
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.