AGL250V2-CSG196I

Microchip Technology
494-AGL250V2-CSG196I
AGL250V2-CSG196I

Gam.:

Aprašymas:
FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
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
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 348   Užsakoma po 348
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
29,10 € 10 126,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: FPGA - Field Programmable Gate Array
RoHS:  
AGL250V2
3000 LE
36 kbit
143 I/O
1.14 V
1.575 V
- 40 C
+ 100 C
SMD/SMT
CSP-196
Tray
Prekės Ženklas: Microchip Technology
Didžiausias darbinis dažnis: 250 MHz
Jautrus drėgmei: Yes
Vartų skaičius: 250000
Darbinė Maitinimo Srovė: 20 uA
Darbinė Maitinimo Įtampa: 1.2 V to 1.5 V
Gaminio tipas: FPGA - Field Programmable Gate Array
Gamyklinės pakuotės kiekis: 348
Subkategorija: Programmable Logic ICs
Prekinis pavadinimas: IGLOOe
Vieneto Svoris: 8,515 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

IGLOO Low Power Flash FPGAs

Microchip IGLOO Low Power Flash FPGAs offer a single-chip solution, re-programmability, advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power mode by consuming as low as 5μW power while retaining SRAM and registering data. This technology also simplifies power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These devices support the ARM-Cortex-M1 soft processor that offers the benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.