A3P400-1FGG256I

Microchip Technology
494-A3P400-1FGG256I
A3P400-1FGG256I

Gam.:

Aprašymas:
FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs
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
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 90   Užsakoma po 90
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
47,21 € 4 248,90 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: FPGA - Field Programmable Gate Array
RoHS:  
A3P400
0 bit
178 I/O
1.425 V
1.575 V
- 40 C
+ 85 C
SMD/SMT
FBGA-256
Tray
Prekės Ženklas: Microchip Technology
Didžiausias darbinis dažnis: 272 MHz
Jautrus drėgmei: Yes
Vartų skaičius: 400000
Darbinė Maitinimo Įtampa: 1.5 V
Gaminio tipas: FPGA - Field Programmable Gate Array
Gamyklinės pakuotės kiekis: 90
Subkategorija: Programmable Logic ICs
Prekinis pavadinimas: ProASIC3
Vieneto Svoris: 400 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.