A3P250-2FG144

Microchip Technology
494-A3P250-2FG144
A3P250-2FG144

Gam.:

Aprašymas:
FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
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
Min. 160   Užsakoma po 160
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
21,24 € 3 398,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: FPGA - Field Programmable Gate Array
RoHS: N
A3P250
0 bit
97 I/O
1.425 V
1.575 V
0 C
+ 70 C
SMD/SMT
FPBGA-144
Tray
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Didžiausias darbinis dažnis: 310 MHz
Jautrus drėgmei: Yes
Vartų skaičius: 250000
Darbinė Maitinimo Įtampa: 1.5 V
Gaminio tipas: FPGA - Field Programmable Gate Array
Gamyklinės pakuotės kiekis: 160
Subkategorija: Programmable Logic ICs
Prekinis pavadinimas: ProASIC3
Vieneto Svoris: 400 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.