BZT52C2V7L3PHE3-TP

Micro Commercial Components (MCC)
833-ZT52C2V7L3PHE3TP
BZT52C2V7L3PHE3-TP

Gam.:

Aprašymas:
Zinerio diodai 0.15W, ZENER DIODES ,DFN1006-2L

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.

Prieinamumas

Turime sandėlyje:

Produkto Požymis Atributo vertė Pasirinkite Požymį
Micro Commercial Components (MCC)
Gaminio kategorija: Zinerio diodai
Siuntimo apribojimai:
 Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.
RoHS:  
2.7 V
SMD/SMT
DFN-1006-2
150 mW
600 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
BZT52C2V7L3P
Prekės Ženklas: Micro Commercial Components (MCC)
Aukštis: 0.5 mm
Jei – tiesioginė srovė: 10 mA
IR - Atvirkštinė Srovė: 20 uA
Ilgis: 1.05 mm
Gaminio tipas: Zener Diodes
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Diodes & Rectifiers
Vf - tiesioginė įtampa: 900 mV
Įtampos temperatūros koeficientas: - 3.5 mV/C
Plotis: 0.65 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
The factory is currently not accepting orders for this product.

Reglamentavimo kodai
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Instrument Cluster Solutions

MCC Instrument Cluster Solutions delivers the reliability, precision, and rugged performance needed to support real-time vehicle data in today’s digitally enhanced dashboards. As automotive interiors evolve to feature digital and hybrid analog displays fully, MCC provides the discrete components that ensure safe, accurate, and energy-efficient operation across conventional and electric vehicles.

Automotive-Grade 150mW Zener Diodes

Micro Commercial Components (MCC) Automotive-Grade 150mW Zener Diodes are designed to protect auto and industrial applications with versatile and cost-effective solutions. These Zener diodes operate at 2.4V to 47V nominal Zener voltage range and up to 150°C junction temperature. MCC’s auto-grade 150mW Zener diode family features durable protection with compactness, affordability, and versatility for many applications. These diodes are AEC-Q101 qualified and come in a compact DFN1006 package with 1mm x 0.6mm package dimensions and are used in applications where space is limited. The Automotive-Grade 150mW Zener diodes are suitable for applications in automotive, industrial, and renewable energy.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.