MS233-10S-NS

Masach
388-MS233-10S-NS
MS233-10S-NS

Gam.:

Aprašymas:
EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai 23.3 x 17.5 x 3.3mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver)

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1440   Užsakoma po 720
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,749 € 1 078,56 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Masach Tech
Gaminio kategorija: EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield, One-Piece
SMD/SMT
23.3 mm
17.5 mm
3.3 mm
Masach DS-RF Shields - NS
Tray
Prekės Ženklas: Masach
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IL
Medžiaga: Tin-Steel
Gamyklinės pakuotės kiekis: 72
Subkategorija: EMI/RFI
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99

Drawn-Seamless EMI/RFI Shields

Masach Tech Drawn-Seamless EMI / RFI Shields offer high protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). These shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables the inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Drawn-Seamless EMI / RFI Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.

Nickel-Silver Drawn-Seamless EMI/RFI Shields

Masach Tech Nickel-Silver Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields offer good solderability, corrosion resistance, and an attractive finish, eliminating the need for extra plating requirements. These shields feature a chemical composition that is 55% copper, 27% zinc, and 18% nickel, and the major shielding elements are copper and nickel. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The solid construction resists dents and warps, while the two-piece design is convenient and enables the inspection and repair of shielded components without removing the entire shield. Masach Nickel-Silver Drawn-Seamless EMI / RFI Shields are designed to accommodate virtually any surface-mount application, including medical, automotive, and energy.