MTE6114W-WRC

Marktech Optoelectronics
193-MTE6114W-WRC
MTE6114W-WRC

Gam.:

Aprašymas:
Infrared Emitters SWIR Emitter 1450nm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
15,45 € 15,45 €
12,17 € 121,70 €
10,24 € 1 024,00 €
9,46 € 4 730,00 €
9,45 € 9 450,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Marktech Optoelectronics
Gaminio kategorija: Infrared Emitters
RoHS:  
Through Hole
1460 nm
100 deg
20 mA
920 mV
100 mW
- 20 C
+ 85 C
Bulk
Prekės Ženklas: Marktech Optoelectronics
Gaminio tipas: IR Emitters (IR LEDs)
Gamyklinės pakuotės kiekis: 1
Subkategorija: Infrared Data Communications
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
8541410000
USHTS:
8541410000
ECCN:
EAR99

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.