MTE6114N5

Marktech Optoelectronics
193-MTE6114N5
MTE6114N5

Gam.:

Aprašymas:
Infrared Emitters SWIR Emitter 1450nm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 117

Turime sandėlyje:
117 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,70 € 12,70 €
9,93 € 99,30 €
8,96 € 896,00 €
7,62 € 3 810,00 €
7,53 € 7 530,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Marktech Optoelectronics
Gaminio kategorija: Infrared Emitters
RoHS:  
Through Hole
1460 nm
5 deg
50 mA
1 V
110 mW
- 20 C
+ 80 C
Bulk
Prekės Ženklas: Marktech Optoelectronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Jautrus drėgmei: Yes
Gaminio tipas: IR Emitters (IR LEDs)
Gamyklinės pakuotės kiekis: 1
Subkategorija: Infrared Data Communications
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.