MSS5CHCSP

Mallory Sonalert
539-MSS5CHCSP
MSS5CHCSP

Gam.:

Aprašymas:
Signalizatoriai ir garso indikatoriai, montuojami ant plokštės IEC ALARM 4-6VDC 90DB CARDIAC STK $
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
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
27,19 € 27,19 €
24,90 € 249,00 €
23,59 € 589,75 €
22,77 € 1 138,50 €
20,82 € 2 082,00 €
20,70 € 5 175,00 €
19,65 € 9 825,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mallory Sonalert
Gaminio kategorija: Signalizatoriai ir garso indikatoriai, montuojami ant plokštės
RoHS:  
Prekės Ženklas: Mallory Sonalert
Gaminio tipas: Audio Indicators & Alerts
Gamyklinės pakuotės kiekis: 1
Subkategorija: Audio Devices
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
8531809540
USHTS:
8531809041
ECCN:
EAR99

Medical Piezo Buzzers & Audio Indicators

Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are medical devices used in cardiac, ventilators, failure, oxygen levels, and general alarms. These piezo buzzers and audio indicators include SBS, SBT, and MSS series of part numbers. The SBS and SBT modules feature a 150Hz to 4000Hz frequency range and a 9V to 12V wide voltage range. The MSS piezo buzzers and audio indicators offer a 4.5V to 5.5V wide voltage range. Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are used in medical applications and machines. The devices come with cUL approval to IEC60601-1-8. Typical applications include apnea, blood heating, call stations, CPAP, defibrillators, dialysis, and handheld meters to high-reliability infant monitors.