EPS-45-12

MEAN WELL
709-EPS45-12
EPS-45-12

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso Single Output Switching Power Supply

Produktas prieinamas tik pirminės įrangos gamintojams / elektronikos gamybos įmonėms ir projektavimo srities verslo klientams. Produktas nesiunčiamas klientams į ES arba JK

Prieinamumas: 1 837

Turime sandėlyje:
1 837 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,09 € 11,09 €
10,72 € 53,60 €
10,41 € 104,10 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
MEAN WELL
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
Siuntimo apribojimai:
 Produktas prieinamas tik pirminės įrangos gamintojams / elektronikos gamybos įmonėms ir projektavimo srities verslo klientams. Produktas nesiunčiamas klientams į ES arba JK
RoHS:  
45 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
3.75 A
Open Frame
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
28.956 mm (1.14 in)
EPS-45
Prekės Ženklas: MEAN WELL
Atitiktis: EN60950-1, UL60950-1
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Open Frame
Pakavimas: Bulk
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 96
Subkategorija: Power Supplies
Vieneto Svoris: 140 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EPS-45 45W Single-Output Power Supplies

MEAN WELL EPS-45 45W Single-Output Power Supplies are a 4" x 2" series of switching power supplies that accept a universal AC input at full range. The EPS-45 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 9A output current, including those with an L-bracket and cover. These power units operate in a temperature range of -30°C to +70°C and an altitude of up to 4000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-45 45W Single-Output Power Supplies feature a power-on LED light, up to 90% efficiency, and short-circuit, overload, and overvoltage protection.

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.