CFT-90-WSS-X11-UA701

Luminus Devices
896-CFT90WSSX11UA701
CFT-90-WSS-X11-UA701

Gam.:

Aprašymas:
LED apšvietimo moduliai Stage White 3680 lm
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
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 50   Užsakoma po 50
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
80,20 € 4 010,00 €
78,77 € 7 877,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Luminus Devices
Gaminio kategorija: LED apšvietimo moduliai
RoHS:  
LED Modules
1 LED
Cool White
7800 K
3680 lm
22.5 A
3.5 V
26.75 mm
28 mm
CFT-90
Tray
Prekės Ženklas: Luminus Devices
Spalvų Perteikimo Indeksas - CRI: 70
Aukštis: 5.7 mm
Objektyvo Forma: Square
Gaminio tipas: LED Bulbs & Modules
Gamyklinės pakuotės kiekis: 50
Subkategorija: LED Lighting
Prekinis pavadinimas: CFT
Žiūrėjimo kampas: 120 deg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8541410000
USHTS:
8539520091
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

CFT-90-W Specialty White LEDs

Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.