CBT-90-UV-L11-P400-22

Luminus Devices
896-CBT90UVL11P40022
CBT-90-UV-L11-P400-22

Gam.:

Aprašymas:
LED apšvietimo moduliai Big Chip UV LED 400nm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 50   Užsakoma po 50
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
323,58 € 16 179,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Luminus Devices
Gaminio kategorija: LED apšvietimo moduliai
RoHS:  
LED Modules
1 LED
Ultraviolet (UV)
400 nm
8.9 W, 13.4 W
9 A, 13.5 A
3.3 V, 3.4 V
26.8 mm
28 mm
CBT-90
Tray
Prekės Ženklas: Luminus Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Aukštis: 5.7 mm
Objektyvo Forma: Rectangular
Gaminio tipas: LED Bulbs & Modules
Gamyklinės pakuotės kiekis: 50
Subkategorija: LED Lighting
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8541410000
ECCN:
EAR99

CBT-90 Big Chip White LEDs

Luminus Devices CBT-90 Big Chip White LEDs™ are now 25% brighter and capable of producing more than 2,200 lumens at the top end input current. They offer Luminus' photonic lattice technology which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. Luminus Devices CBT-90 Big Chip White LEDs also feature a thermal resistance from junction to heat sink of 0.92ºC/W, the lowest thermal resistance of any LED on the market. This allows the LEDs to be driven at higher current densities while maintaining a low junction temperature, resulting in brighter solutions and longer lifetimes.

Big Chip LEDs Family

Luminus Devices Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency, and reliability. The Big Chip LED™ Family includes white, color, multi-chip color mix, and ultraviolet LEDs. Luminus Big Chip White LEDs provide lighting designers with an ultra-bright point source of white light, which enables new applications with better optical system efficiency, breaking through the design limitations of tiled arrays and reducing system complexity and cost. Luminus multi-chip Color Mix LEDs combine dynamic color control with extremely high lumen output, featuring individually addressable reds, greens, blues, and whites packaged in a tight array designed to enable the entertainment and architectural lighting markets. Luminus UV LEDs are designed to meet the power requirements of the most demanding applications including curing, rapid-prototyping, maskless lithography, and numerous other industrial and medical applications.