CBT-140-WCS-L16-UA123

Luminus Devices
896-CBT14WCSL16UA123
CBT-140-WCS-L16-UA123

Gam.:

Aprašymas:
LED apšvietimo moduliai Cool White, 75 CRI 3680lm, 21A, Round

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 76

Turime sandėlyje:
76 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
87,61 € 87,61 €
78,55 € 1 963,75 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Luminus Devices
Gaminio kategorija: LED apšvietimo moduliai
RoHS:  
CBT-140
Tray
Prekės Ženklas: Luminus Devices
Gaminio tipas: LED Bulbs & Modules
Gamyklinės pakuotės kiekis: 50
Subkategorija: LED Lighting
Vieneto Svoris: 43 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8541410000
CNHTS:
9405990000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Luminus Devices CBT-140-W Round LED Modules

Luminus Devices CBT-140-W LED Modules are the perfect solution for applications defined by a circular aperture. These optical architectures can now be updated with round LEDs which better match the application. Luminus Round LED Modules increase system-level efficiency up to 30%, allowing a single LED to replace a 250W HID lamp. This accelerates solid-state technology by replacing conventional light sources for high-brightness lighting applications. Markets benefiting from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. Fiber-coupled lighting systems greatly benefit from a round emitter: the fiber is round, the optic is round, but the LED has always been square resulting in optical losses, low overall efficiency, and more complex design. This is resolved with the round LED breakthrough, replacing the 300W Xenon lamp in applications like medical endoscopy. Luminus' monolithic chip technology enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. With a thermal resistance from junction to case of 0.3ºC/W, these LEDs have the lowest thermal resistance of any LED on the market.
Learn more