LXZ2-4080-3

Lumileds
997-LXZ240803
LXZ2-4080-3

Gam.:

Aprašymas:
Balti šviesos diodai White 4000 K 80-CRI, LUXEON Z ES
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
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2000)
1,04 € 2 080,00 €
0,989 € 3 956,00 €
0,98 € 9 800,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Lumileds
Gaminio kategorija: Balti šviesos diodai
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
4000 K
190 lm
80
120 deg
700 mA
2.8 V
2.04 mm
1.64 mm
0.68 mm
- 40 C
+ 135 C
Square
Water Clear
LUXEON Z ES
Reel
Prekės Ženklas: Lumileds
Configuration: Single
Gaminio tipas: White LEDs
Gamyklinės pakuotės kiekis: 2000
Subkategorija: LEDs
Tipas: High Power LEDs
Prekinis pavadinimas: LUXEON
Dalies Nr., kitokios klasifikacijos numeriai: LXZ2-4080-Y
Vieneto Svoris: 25,491 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON Z ES High-Power LEDs

Lumileds Lumileds LUXEON Z ES High-Power LEDs are micro-sized (1.6mm x 2.0mm), Illumination grade emitters that are also the first ever 1-step MacAdam Ellipse warm white LEDs. They offer never-before-seen color consistency, luminance, flux density, and design flexibility for next-generation lighting solutions. The LUXEON Z family is undomed, a feature that provides unmatched optical flexibility for precise beam angle control. Tested and binned at application conditions of 85ºC, the LUXEON Z ES emitters are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency, and lower costs. Lumileds has expanded the LUXEON® Z ES High-Power LED series to include a wider range of color temperatures. These LEDs are available with CCT ranging from 2700K to 5700K.