LXA7-PW57

Lumileds
997-LXA7PW57
LXA7-PW57

Gam.:

Aprašymas:
Balti šviesos diodai White 5700 K 70-CRI, LUXEON R

Eksploatacijos Laikotarpis:
Nebegaminamas
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.

Prieinamumas

Turime sandėlyje:

Produkto Požymis Atributo vertė Pasirinkite Požymį
Lumileds
Gaminio kategorija: Balti šviesos diodai
Siuntimo apribojimai:
 Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.
RoHS:  
White LEDs
SMD/SMT
Cool White
5700 K
200 lm
70
120 deg
700 mA
2.81 V
4.49 mm
3.05 mm
1.98 mm
- 40 C
+ 135 C
Dome
LUXEON R
Reel
Cut Tape
MouseReel
Prekės Ženklas: Lumileds
Gaminio tipas: White LEDs
Gamyklinės pakuotės kiekis: 1000
Subkategorija: LEDs
Tipas: High Power LEDs
Prekinis pavadinimas: LUXEON
Vieneto Svoris: 88 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® R Illumination Grade LEDs

Lumileds LUXEON® R Illumination Grade LEDs bring illumination grade LED light sources to outdoor and industrial lighting applications and makes it easier than ever to design LED solutions and bring them to market. With hot testing, every LUXEON R is tested and specified at real world operating conditions, Tj=85°C. Freedom from Binning means that every LUXEON R LED falls within a single 5-step MacAdam Ellipse centered in ANSI defined standard color spaces and now, luminaire manufacturers can be confident in color consistency from LED to LED. The superior quality of light, volume of lumens, and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.
Learn more

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.