L128-5780EB3500003

Lumileds
997-L1285780EB3503
L128-5780EB3500003

Gam.:

Aprašymas:
Balti šviesos diodai White 5700 K 80-CRI, LUXEON 2835 Line
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
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 40000   Užsakoma po 4000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 4000)
0,031 € 1 240,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Lumileds
Gaminio kategorija: Balti šviesos diodai
RoHS:  
White LEDs
SMD/SMT
2835
Cool White
5700 K
54 lm
80
120 deg
60 mA
6 V
360 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 E
Reel
Prekės Ženklas: Lumileds
Jautrus drėgmei: Yes
Gaminio tipas: White LEDs
Gamyklinės pakuotės kiekis: 4000
Subkategorija: LEDs
Tipas: High Power LEDs
Prekinis pavadinimas: LUXEON 2835
Vieneto Svoris: 584,380 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.