zeptoSMDC0015F

Littelfuse
576-ZEPTOSMDC0015F
zeptoSMDC0015F

Gam.:

Aprašymas:
Resettable Fuses - PPTC 60 Ohms 200 mA 13 VDC - 20 C+ 60 C

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Resettable Fuses - PPTC
RoHS:  
ZeptoSMDC
PCB Mount
SMD/SMT
15 mA
13 VDC
80 mA
200 mA
60 Ohms
- 20 C
+ 60 C
Reel
Prekės Ženklas: Littelfuse
Aukštis: 0.4 mm
Ilgis: 0.65 mm
Jautrus drėgmei: Yes
Gaminio tipas: Resettable Fuses - PPTC
Gamyklinės pakuotės kiekis: 15000
Subkategorija: PPTC Resettable Fuses
Prekinis pavadinimas: POLYSWITCH
Plotis: 0.5 mm
Dalies Nr., kitokios klasifikacijos numeriai: RF5006-000
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

zeptoSMDC PPTCs

Littelfuse zeptoSMDC PPTCs offer a 13VDC maximum electrical rating, 82mA to 200mA current range, and up to 80Ω initial resistance. These PPTCs are developed for overcurrent and overtemperature protection at a low cost for mobile application components. zeptoSMDC PPTCs are resettable and work as a fail-safe to protect battery management ICs and fuel gauges. Littelfuse zeptoSMDC PPTCs are ideal for mobile phones, wearable devices, and Lithium battery management.

Battery Fuel Gauge IC Protection

Littelfuse offers protection components for battery fuel gauge ICs. Battery Fuel Gauge ICs are critical components to the battery management system within battery-operated electronics, including drones, medical equipment, small appliances, and mobile and wearable devices. Fuel gauge ICs monitor the battery state of charge, sending the data to power management ICs to provide optimal battery life, longevity, and overall system performance. Protecting the fuel gauge ICs is important due to the increased voltage in batteries up to 20V for USB-C. Sustained overvoltage, ESD, overcurrent faults, and overheating are all hazards that could damage the battery management system if proper protection is not used.